SPD127-224M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 17,66000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,53663 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.183
Unit Price: 0,80000 €
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127-224M

DigiKey Part Number
SPD127-224M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD127-224M
Description
FIXED IND 220UH 1.2A 390 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127-224M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
390mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRSPD127-224MDelevan0HRSPD127-224MCT-ND17,66000 €Direct
SCRH127-221Signal Transformer0595-1458-2-ND0,53663 €Similar
SRR1208-221KLBourns Inc.4.183118-SRR1208-221KLCT-ND0,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes