Similar
Direct
Similar
Similar

SPD127-223M | |
|---|---|
DigiKey Part Number | SPD127-223M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127-223M |
Description | FIXED IND 22UH 3.6A 55 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.6 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127-223M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 55mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD127-223M | Delevan | 0 | HRSPD127-223MCT-ND | 20,18000 € | Similar |
| DR127-220-R | Eaton - Electronics Division | 18.046 | 513-1044-1-ND | 0,73000 € | Direct |
| CDRH127/HPNP-220MC | Sumida America Inc. | 0 | 308-CDRH127/HPNP-220MCTR-ND | 0,29448 € | Similar |
| SRR1208-220ML | Bourns Inc. | 3.831 | 118-SRR1208-220MLCT-ND | 0,81000 € | Similar |





