Direct
Similar
Similar

SPD127-154M | |
|---|---|
DigiKey Part Number | SPD127-154M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127-154M |
Description | FIXED IND 150UH 1.4A 320 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.4 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127-154M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 320mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD127-154M | Delevan | 0 | HRSPD127-154MCT-ND | 17,66000 € | Direct |
| SRR1208-151KL | Bourns Inc. | 614 | 118-SRR1208-151KLCT-ND | 0,80000 € | Similar |
| SRR1208-151YL | Bourns Inc. | 576 | SRR1208-151YLCT-ND | 0,80000 € | Similar |



