Similar

SPD125R-684M | |
|---|---|
DigiKey Part Number | SPD125R-684M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125R-684M |
Description | FIXED IND 680UH 500MA 1.3 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-684M Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.3Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1206-681KL | Bourns Inc. | 238 | 118-SRR1206-681KLCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,97242 € | 1.486,21 € |
| Unit Price without VAT: | 2,97242 € |
|---|---|
| Unit Price with VAT: | 3,53718 € |


