
SPD125R-334M | |
|---|---|
DigiKey Part Number | DN7636TR-ND - Tape & Reel (TR) DN7636CT-ND - Cut Tape (CT) DN7636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD125R-334M |
Description | FIXED IND 330UH 700MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 700 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-334M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,69400 € | 36,94 € |
| 100 | 3,03830 € | 303,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65166 € | 1.325,83 € |
| 1.000 | 2,50107 € | 2.501,07 € |
| 1.500 | 2,42367 € | 3.635,51 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

