
SPD125R-222M | |
|---|---|
DigiKey Part Number | SPD125R-222M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125R-222M |
Description | FIXED IND 2.2UH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-222M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54968 € | 1.274,84 € |
| Unit Price without VAT: | 2,54968 € |
|---|---|
| Unit Price with VAT: | 3,03412 € |

