Similar

SPD125R-183M | |
|---|---|
DigiKey Part Number | DN7623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125R-183M |
Description | FIXED IND 18UH 3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-183M Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1206-180ML | Bourns Inc. | 540 | SRR1206-180MLCT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94884 € | 1.474,42 € |
| Unit Price without VAT: | 2,94884 € |
|---|---|
| Unit Price with VAT: | 3,50912 € |


