
SPD125R-103M | |
|---|---|
DigiKey Part Number | DN7621TR-ND - Tape & Reel (TR) DN7621CT-ND - Cut Tape (CT) DN7621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD125R-103M |
Description | FIXED IND 10UH 4A 55 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-103M Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 55mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,67700 € | 36,77 € |
| 100 | 3,02460 € | 302,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63964 € | 1.319,82 € |
| 1.000 | 2,48973 € | 2.489,73 € |
| 1.500 | 2,41269 € | 3.619,03 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

