SPD125-824M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 287
Unit Price: 0,79000 €
Datasheet
820 µH Shielded Inductor 450 mA 1.65Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD125-824M

DigiKey Part Number
SPD125-824MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD125-824M
Description
FIXED IND 820UH 450MA 1.65 OHM
Customer Reference
Detailed Description
820 µH Shielded Inductor 450 mA 1.65Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD125-824M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.65Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes