SPD125-474M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,79000 €
Datasheet
470 µH Shielded Inductor 600 mA 820mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD125-474M

DigiKey Part Number
SPD125-474M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD125-474M
Description
FIXED IND 470UH 600MA 820 MOHM
Customer Reference
Detailed Description
470 µH Shielded Inductor 600 mA 820mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD125-474M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
600mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
820mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1206-471KLBourns Inc.0SRR1206-471KLCT-ND0,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes