Similar

SPD125-394M | |
|---|---|
DigiKey Part Number | SPD125-394M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125-394M |
Description | FIXED IND 390UH 650MA 750 MOHM |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 650 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125-394M Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 750mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1206-391KL | Bourns Inc. | 0 | SRR1206-391KL-ND | 0,43500 € | Similar |


