Similar

SPD125-183M | |
|---|---|
DigiKey Part Number | SPD125-183M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125-183M |
Description | FIXED IND 18UH 3A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125-183M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |


