
SPD125-154M | |
|---|---|
DigiKey Part Number | SPD125-154M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125-154M |
Description | FIXED IND 150UH 1A 300 MOHM SMD |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125-154M Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |

