68 µH Shielded Inductor 275 mA 2.7Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1812R-683K

DigiKey Part Number
SP1812R-683KTR-ND - Tape & Reel (TR)
SP1812R-683KCT-ND - Cut Tape (CT)
SP1812R-683KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1812R-683K
Description
FIXED IND 68UH 275MA 2.7 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 275 mA 2.7Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1812R-683K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
2.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,38600 €33,86 €
1002,78460 €278,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,43016 €1.215,08 €
1.0002,29211 €2.292,11 €
1.5002,21513 €3.322,69 €
2.5002,19991 €5.499,77 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €