
SP1812R-473K | |
|---|---|
DigiKey Part Number | SP1812R-473KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1812R-473K |
Description | FIXED IND 47UH 335MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 335 mA 1.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1812R-473K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 296mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67659 € | 2.676,59 € |
| Unit Price without VAT: | 2,67659 € |
|---|---|
| Unit Price with VAT: | 3,18514 € |

