
SP1812R-333K | |
|---|---|
DigiKey Part Number | SP1812R-333KTR-ND - Tape & Reel (TR) SP1812R-333KCT-ND - Cut Tape (CT) SP1812R-333KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1812R-333K |
Description | FIXED IND 33UH 408MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 408 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1812R-333K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 359mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,34400 € | 33,44 € |
| 100 | 2,75000 € | 275,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39994 € | 1.199,97 € |
| 1.000 | 2,26362 € | 2.263,62 € |
| 1.500 | 2,18759 € | 3.281,39 € |
| 2.500 | 2,17256 € | 5.431,40 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

