270 µH Shielded Inductor 143 mA 9.8Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1812R-274K

DigiKey Part Number
SP1812R-274KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1812R-274K
Description
FIXED IND 270UH 143MA 9.8 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
270 µH Shielded Inductor 143 mA 9.8Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1812R-274K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
125mA
Shielding
Shielded
DC Resistance (DCR)
9.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,20394 €2.203,94 €
Unit Price without VAT:2,20394 €
Unit Price with VAT:2,62269 €