
SP1812R-122K | |
|---|---|
DigiKey Part Number | SP1812R-122KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1812R-122K |
Description | FIXED IND 1.2UH 1.51A 88 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 1.51 A 88mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1812R-122K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 88mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.89A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69801 € | 2.698,01 € |
| Unit Price without VAT: | 2,69801 € |
|---|---|
| Unit Price with VAT: | 3,21063 € |

