
SP1812R-104K | |
|---|---|
DigiKey Part Number | SP1812R-104KTR-ND - Tape & Reel (TR) SP1812R-104KCT-ND - Cut Tape (CT) SP1812R-104KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1812R-104K |
Description | FIXED IND 100UH 250MA 3.2 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 250 mA 3.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1812R-104K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 206mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,37000 € | 33,70 € |
| 100 | 2,77200 € | 277,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41914 € | 1.209,57 € |
| 1.000 | 2,28173 € | 2.281,73 € |
| 1.500 | 2,20509 € | 3.307,64 € |
| 2.500 | 2,18994 € | 5.474,85 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

