
SP1812R-103K | |
|---|---|
DigiKey Part Number | SP1812R-103KTR-ND - Tape & Reel (TR) SP1812R-103KCT-ND - Cut Tape (CT) SP1812R-103KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1812R-103K |
Description | FIXED IND 10UH 802MA 310 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 802 mA 310mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1812R-103K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 657mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,38600 € | 33,86 € |
| 100 | 2,78460 € | 278,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43016 € | 1.215,08 € |
| 1.000 | 2,29211 € | 2.292,11 € |
| 1.500 | 2,21513 € | 3.322,69 € |
| 2.500 | 2,19991 € | 5.499,77 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

