33 µH Shielded Inductor 408 mA 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1812-333K

DigiKey Part Number
SP1812-333K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1812-333K
Description
FIXED IND 33UH 408MA 1.2 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 408 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1812-333K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
359mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.2Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3002,69801 €3.507,41 €
Unit Price without VAT:2,69801 €
Unit Price with VAT:3,21063 €