
SP1812-274G | |
|---|---|
DigiKey Part Number | SP1812-274G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1812-274G |
Description | FIXED IND 270UH 143MA 9.8 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 143 mA 9.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1812-274G Models |
Category | Current - Saturation (Isat) 125mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.8Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 8,09402 € | 10.522,23 € |
| Unit Price without VAT: | 8,09402 € |
|---|---|
| Unit Price with VAT: | 9,63188 € |

