
SP1812-222J | |
|---|---|
DigiKey Part Number | SP1812-222J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1812-222J |
Description | FIXED IND 2.2UH 1.17A 150 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.17 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1812-222J Models |
Category | Current - Saturation (Isat) 1.39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,71543 € | 3.530,06 € |
| Unit Price without VAT: | 2,71543 € |
|---|---|
| Unit Price with VAT: | 3,23136 € |

