
SP1812-154G | |
|---|---|
DigiKey Part Number | SP1812-154G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1812-154G |
Description | FIXED IND 150UH 198MA 5.1 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 198 mA 5.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1812-154G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 168mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.134" W (4.80mm x 3.40mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 6,59973 € | 8.579,65 € |
| Unit Price without VAT: | 6,59973 € |
|---|---|
| Unit Price with VAT: | 7,85368 € |

