
SP1812-122G | |
|---|---|
DigiKey Part Number | SP1812-122G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1812-122G |
Description | FIXED IND 1.2UH 1.51A 88 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 1.51 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1812-122G Models |
Category | Current - Saturation (Isat) 1.89A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 88mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 8,09402 € | 10.522,23 € |
| Unit Price without VAT: | 8,09402 € |
|---|---|
| Unit Price with VAT: | 9,63188 € |

