82 µH Shielded Drum Core, Wirewound Inductor 162 mA 7.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210R-823H

DigiKey Part Number
SP1210R-823H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1210R-823H
Description
FIXED IND 82UH 162MA 7.9 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 162 mA 7.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1210R-823H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
143mA
Shielding
Shielded
DC Resistance (DCR)
7.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3003,53492 €4.595,40 €
Unit Price without VAT:3,53492 €
Unit Price with VAT:4,20655 €