
SP1210R-683G | |
|---|---|
DigiKey Part Number | SP1210R-683G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1210R-683G |
Description | FIXED IND 68UH 185MA 6.1 OHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 185 mA 6.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-683G Models |
Category | Current - Saturation (Isat) 157mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.1Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Tolerance ±2% | Height - Seated (Max) 0.101" (2.57mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 6,45130 € | 8.386,69 € |
| Unit Price without VAT: | 6,45130 € |
|---|---|
| Unit Price with VAT: | 7,67705 € |

