
SP1210R-682K | |
|---|---|
DigiKey Part Number | SP1210R-682KTR-ND - Tape & Reel (TR) SP1210R-682KCT-ND - Cut Tape (CT) SP1210R-682KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-682K |
Description | FIXED IND 6.8UH 576MA 630 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 576 mA 630mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-682K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 497mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,78100 € | 27,81 € |
| 100 | 2,28670 € | 228,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99544 € | 997,72 € |
| 1.000 | 1,88200 € | 1.882,00 € |
| 1.500 | 1,81876 € | 2.728,14 € |
| 2.500 | 1,76746 € | 4.418,65 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

