680 nH Shielded Drum Core, Wirewound Inductor 1.32 A 119mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210R-681K

DigiKey Part Number
SP1210R-681KTR-ND - Tape & Reel (TR)
SP1210R-681KCT-ND - Cut Tape (CT)
SP1210R-681KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1210R-681K
Description
FIXED IND 680NH 1.32A 119 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 1.32 A 119mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1210R-681K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.58A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
119mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,74600 €27,46 €
1002,25830 €225,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,97062 €985,31 €
1.0001,85860 €1.858,60 €
1.5001,79615 €2.694,22 €
2.5001,74548 €4.363,70 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €