
SP1210R-472K | |
|---|---|
DigiKey Part Number | SP1210R-472KTR-ND - Tape & Reel (TR) SP1210R-472KCT-ND - Cut Tape (CT) SP1210R-472KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-472K |
Description | FIXED IND 4.7UH 633MA 520 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 633 mA 520mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-472K Models |
Category | Current - Saturation (Isat) 601mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 520mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,74600 € | 27,46 € |
| 100 | 2,25830 € | 225,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97062 € | 985,31 € |
| 1.000 | 1,85860 € | 1.858,60 € |
| 1.500 | 1,79615 € | 2.694,22 € |
| 2.500 | 1,74548 € | 4.363,70 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

