
SP1210R-472J | |
|---|---|
DigiKey Part Number | SP1210R-472J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1210R-472J |
Description | FIXED IND 4.7UH 633MA 520 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 633 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-472J Models |
Category | Current - Saturation (Isat) 601mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 520mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Tolerance ±5% | Height - Seated (Max) 0.101" (2.57mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,68837 € | 3.494,88 € |
| Unit Price without VAT: | 2,68837 € |
|---|---|
| Unit Price with VAT: | 3,19916 € |

