470 nH Shielded Drum Core, Wirewound Inductor 1.44 A 100mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210R-471K

DigiKey Part Number
SP1210R-471KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1210R-471K
Description
FIXED IND 470NH 1.44A 100 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 1.44 A 100mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1210R-471K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.87A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,15043 €2.150,43 €
Unit Price without VAT:2,15043 €
Unit Price with VAT:2,55901 €