
SP1210R-334H | |
|---|---|
DigiKey Part Number | SP1210R-334H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1210R-334H |
Description | FIXED IND 330UH 88MA 26.8 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 88 mA 26.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-334H Models |
Category | Current - Saturation (Isat) 71mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.8Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Tolerance ±3% | Height - Seated (Max) 0.101" (2.57mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 4,33528 € | 5.635,86 € |
| Unit Price without VAT: | 4,33528 € |
|---|---|
| Unit Price with VAT: | 5,15898 € |

