
SP1210R-274K | |
|---|---|
DigiKey Part Number | SP1210R-274KTR-ND - Tape & Reel (TR) SP1210R-274KCT-ND - Cut Tape (CT) SP1210R-274KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-274K |
Description | FIXED IND 270UH 95MA 23 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 95 mA 23Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-274K Models |
Category | Current - Saturation (Isat) 79mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,76800 € | 27,68 € |
| 100 | 2,27630 € | 227,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98640 € | 993,20 € |
| 1.000 | 1,87347 € | 1.873,47 € |
| 1.500 | 1,81051 € | 2.715,76 € |
| 2.500 | 1,75945 € | 4.398,62 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

