
SP1210-822G | |
|---|---|
DigiKey Part Number | SP1210-822G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1210-822G |
Description | FIXED IND 8.2UH 487MA 880 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 487 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1210-822G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 454mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 880mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.66mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 5,30237 € | 6.893,08 € |
| Unit Price without VAT: | 5,30237 € |
|---|---|
| Unit Price with VAT: | 6,30982 € |

