
SP1008R-561J | |
|---|---|
DigiKey Part Number | SP1008R-561J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1008R-561J |
Description | FIXED IND 560NH 878MA 147 MOHM |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 878 mA 147mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1008R-561J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 147mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |

