
SP1008R-183G | |
|---|---|
DigiKey Part Number | SP1008R-183G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1008R-183G |
Description | FIXED IND 18UH 198MA 2.88 OHM |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 198 mA 2.88Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1008R-183G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.88Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |

