Image for SP1008R-153G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1008R-153G

DigiKey Part Number
SP1008R-153G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1008R-153G
Description
FIXED IND 15UH 232MA 2.1 OHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 232 mA 2.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1008R-153G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.