
SP1008-472G | |
|---|---|
DigiKey Part Number | SP1008-472G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1008-472G |
Description | FIXED IND 4.7UH 372MA 817 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 372 mA 817mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1008-472G Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 817mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Tolerance ±2% | Height - Seated (Max) 0.095" (2.41mm) |

