
SP1008-152J | |
|---|---|
DigiKey Part Number | SP1008-152J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1008-152J |
Description | FIXED IND 1.5UH 627MA 288 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 627 mA 288mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SP1008-152J Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 288mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Tolerance ±5% | Height - Seated (Max) 0.095" (2.41mm) |

