Image for SP1008-104K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1008-104K

DigiKey Part Number
SP1008-104K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1008-104K
Description
FIXED IND 100UH 102MA 10.9 OHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 102 mA 10.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1008-104K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
10.9Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Tolerance
±10%
Height - Seated (Max)
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.