
SMB2.5-2 | |
|---|---|
DigiKey Part Number | DN4701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB2.5-2 |
Description | FERRITE BEAD 490 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 490 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SMB2.5-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 490 Ohms @ 100 MHz | |
Current Rating (Max) | 9.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.200" (5.08mm) | |
Size / Dimension | 0.460" L x 0.283" W (11.68mm x 7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,92193 € | 645,35 € |
| Unit Price without VAT: | 0,92193 € |
|---|---|
| Unit Price with VAT: | 1,09710 € |


