SDS850R-822N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 384
Unit Price: 0,64000 €
Datasheet
8.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS850R-822N

DigiKey Part Number
DN7566TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDS850R-822N
Description
FIXED IND 8.2UH 1.75A 80 MOHM
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDS850R-822N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes