SDS850R-333M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,33933 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS850R-333M

DigiKey Part Number
DN7573TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDS850R-333M
Description
FIXED IND 33UH 920MA 240 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDS850R-333M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes