SDS850R-273M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 404
Unit Price: 0,63000 €
Datasheet
27 µH Shielded Drum Core, Wirewound Inductor 1 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS850R-273M

DigiKey Part Number
DN7572TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDS850R-273M
Description
FIXED IND 27UH 1A 200 MOHM SMD
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDS850R-273M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0805-270YBourns Inc.404118-SRR0805-270YCT-ND0,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes