Direct



SDS850R-153M | |
|---|---|
DigiKey Part Number | DN7569TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDS850R-153M |
Description | FIXED IND 15UH 1.3A 140 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.3 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS850R-153M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0805-150M | Bourns Inc. | 1.149 | SRR0805-150MCT-ND | 0,63000 € | Direct |


