
SDS680R-684M | |
|---|---|
DigiKey Part Number | DN7555TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDS680R-684M |
Description | FIXED IND 680UH 180MA 2.2 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 180 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-684M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.2Ohm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,77585 € | 5.551,70 € |
| Unit Price without VAT: | 2,77585 € |
|---|---|
| Unit Price with VAT: | 3,30326 € |

