
SDS680R-683M | |
|---|---|
DigiKey Part Number | DN7549TR-ND - Tape & Reel (TR) DN7549CT-ND - Cut Tape (CT) DN7549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-683M |
Description | FIXED IND 68UH 400MA 290 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-683M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,47300 € | 34,73 € |
| 100 | 2,85680 € | 285,68 € |
| 1.000 | 2,77037 € | 2.770,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,26338 € | 4.526,76 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

