3.3 mH Shielded Drum Core, Wirewound Inductor 80 mA 11Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS680R-335M

DigiKey Part Number
DN7559TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDS680R-335M
Description
FIXED IND 3.3MH 80MA 11 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 mH Shielded Drum Core, Wirewound Inductor 80 mA 11Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDS680R-335M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11Ohm Max
Series
Frequency - Self Resonant
1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Tolerance
±20%
Height - Seated (Max)
0.115" (2.92mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,75381 €5.507,62 €
Manufacturers Standard Package
Unit Price without VAT:2,75381 €
Unit Price with VAT:3,27703 €