33 µH Shielded Drum Core, Wirewound Inductor 600 mA 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS680R-333M

DigiKey Part Number
DN7547TR-ND - Tape & Reel (TR)
DN7547CT-ND - Cut Tape (CT)
DN7547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDS680R-333M
Description
FIXED IND 33UH 600MA 190 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 600 mA 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDS680R-333M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
190mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Tolerance
±20%
Height - Seated (Max)
0.115" (2.92mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.071
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,43000 €34,30 €
1002,82130 €282,13 €
1.0002,73593 €2.735,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,23524 €4.470,48 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €